
FRS-R-350 | |
|---|---|
DigiKey Part Number | 2041-1050-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-350 |
Description | FUSE CRTRDGE 350A 600VAC/250VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.340" Dia x 11.630" L (59.44mm x 295.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,25000 € | 682,25 € |
| Unit Price without VAT: | 682,25000 € |
|---|---|
| Unit Price with VAT: | 811,87750 € |

