
FRS-R-110 | |
|---|---|
DigiKey Part Number | FRS-R-110-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-110 |
Description | FUSE CRTRDGE 110A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 110A | Size / Dimension 1.610" Dia x 9.630" L (40.89mm x 244.60mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,17000 € | 359,17 € |
| Unit Price without VAT: | 359,17000 € |
|---|---|
| Unit Price with VAT: | 427,41230 € |

