
FRS-R-1/10 | |
|---|---|
DigiKey Part Number | FRS-R-1/10-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-1/10 |
Description | FUSE CRTRDGE 100MA 600VAC/300VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 100mA | Size / Dimension 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,74800 € | 687,48 € |
| Unit Price without VAT: | 68,74800 € |
|---|---|
| Unit Price with VAT: | 81,81012 € |

