
FRN-R-90 | |
|---|---|
DigiKey Part Number | FRN-R-90-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-90 |
Description | FUSE CARTRIDGE 90A 250VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 90A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 90A | Size / Dimension 1.060" Dia x 5.880" L (26.92mm x 149.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,35400 € | 446,77 € |
| Unit Price without VAT: | 89,35400 € |
|---|---|
| Unit Price with VAT: | 106,33126 € |

