
FRN-R-500 | |
|---|---|
DigiKey Part Number | FRN-R-500-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-500 |
Description | FUSE CRTRDGE 500A 250VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.880" Dia x 10.380" L (73.15mm x 263.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,98000 € | 604,98 € |
| Unit Price without VAT: | 604,98000 € |
|---|---|
| Unit Price with VAT: | 719,92620 € |

