
FRN-R-350 | |
|---|---|
DigiKey Part Number | FRN-R-350-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-350 |
Description | FUSE CARTRIDGE 350A 250VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 350A | Size / Dimension 2.380" Dia x 8.630" L (60.45mm x 219.20mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,83000 € | 417,83 € |
| Unit Price without VAT: | 417,83000 € |
|---|---|
| Unit Price with VAT: | 497,21770 € |

