
FRN-R-175 | |
|---|---|
DigiKey Part Number | FRN-R-175-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-175 |
Description | FUSE CRTRDGE 175A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 175A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 175A | Size / Dimension 1.560" Dia x 7.13" L (39.62mm x 181.10mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,45000 € | 226,45 € |
| 5 | 187,68400 € | 938,42 € |
| 10 | 173,00500 € | 1.730,05 € |
| 50 | 156,84600 € | 7.842,30 € |
| Unit Price without VAT: | 226,45000 € |
|---|---|
| Unit Price with VAT: | 269,47550 € |

