
FRN-R-1/4 | |
|---|---|
DigiKey Part Number | FRN-R-1/4-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-1/4 |
Description | FUSE CRTRDGE 250MA 250VAC/125VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250mA 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,61300 € | 436,13 € |
| Unit Price without VAT: | 43,61300 € |
|---|---|
| Unit Price with VAT: | 51,89947 € |

