2.5A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-R-2-1/2

DigiKey Part Number
283-3451-ND
Manufacturer
Manufacturer Product Number
FNQ-R-2-1/2
Description
FUSE CARTRIDGE 2.5A 600VAC 5AG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2.5A
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,30000 €75,30 €
562,45400 €312,27 €
1057,59800 €575,98 €
5047,65760 €2.382,88 €
10046,73260 €4.673,26 €
Manufacturers Standard Package
Unit Price without VAT:75,30000 €
Unit Price with VAT:89,60700 €