
FNQ-5 | |
|---|---|
DigiKey Part Number | 283-2939-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-5 |
Description | FUSE CARTRIDGE 5A 500VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,05000 € | 78,05 € |
| 5 | 64,73000 € | 323,65 € |
| 10 | 59,69800 € | 596,98 € |
| 50 | 49,39440 € | 2.469,72 € |
| 100 | 45,48360 € | 4.548,36 € |
| Unit Price without VAT: | 78,05000 € |
|---|---|
| Unit Price with VAT: | 92,87950 € |


