25A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNM-25

DigiKey Part Number
283-3444-ND
Manufacturer
Manufacturer Product Number
FNM-25
Description
FUSE CARTRIDGE 25A 250VAC 5AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Motor Protection, Transformer Protection
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Current Rating (Amps)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,48000 €31,48 €
526,12000 €130,60 €
1024,09600 €240,96 €
5019,95680 €997,84 €
10018,38790 €1.838,79 €
25017,94172 €4.485,43 €
Manufacturers Standard Package
Unit Price without VAT:31,48000 €
Unit Price with VAT:37,46120 €