
FMX-30LP | |
|---|---|
DigiKey Part Number | FMX-30LP-ND |
Manufacturer | |
Manufacturer Product Number | FMX-30LP |
Description | FUSE AUTOMOTIVE 30A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,06000 € | 200,60 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |

