
FMX-20LP | |
|---|---|
DigiKey Part Number | FMX-20LP-ND |
Manufacturer | |
Manufacturer Product Number | FMX-20LP |
Description | FUSE AUTOMOTIVE 20A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Color Light Blue |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,81000 € | 198,10 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |

