
FLM-30 | |
|---|---|
DigiKey Part Number | FLM-30-ND |
Manufacturer | |
Manufacturer Product Number | FLM-30 |
Description | FUSE AUTOMOTIVE 30A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Package / Case |
Packaging Bulk | Color Pink |
Part Status Active | Size / Dimension 0.972" L x 0.881" W (24.70mm x 22.40mm) |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,32700 € | 263,27 € |
| Unit Price without VAT: | 26,32700 € |
|---|---|
| Unit Price with VAT: | 31,32913 € |

