
FLF-40 | |
|---|---|
DigiKey Part Number | FLF-40-ND |
Manufacturer | |
Manufacturer Product Number | FLF-40 |
Description | FUSE AUTOMOTIVE 40A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Package / Case |
Packaging Bulk | Color Green |
Part Status Active | Size / Dimension 1.260" L x 0.881" W (32.00mm x 22.40mm) |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,95400 € | 309,54 € |
| Unit Price without VAT: | 30,95400 € |
|---|---|
| Unit Price with VAT: | 36,83526 € |

