Image for FH22MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH22MM

DigiKey Part Number
FH22MM-ND
Manufacturer
Manufacturer Product Number
FH22MM
Description
BUSS FUSEBLOCK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fuse Circuit
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (MIL-Spec)
Fuse Type
-
Fuseholder Type
-
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.021,37000 €1.021,37 €
Manufacturers Standard Package
Unit Price without VAT:1.021,37000 €
Unit Price with VAT:1.215,43030 €