
FCF70RN | |
|---|---|
DigiKey Part Number | FCF70RN-ND |
Manufacturer | |
Manufacturer Product Number | FCF70RN |
Description | FUSE RECT 70A 600VAC/VDC BLADE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 600 VDC Fuse Rectangular Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 600 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Fuse Type Rectangular | Package / Case Blade Type, Module |
Current Rating (Amps) 70A | Size / Dimension 3.010" L x 1.000" W x 1.640" H (76.45mm x 25.40mm x 41.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 253,51500 € | 1.521,09 € |
| Unit Price without VAT: | 253,51500 € |
|---|---|
| Unit Price with VAT: | 301,68285 € |

