
FCF50RN | |
|---|---|
DigiKey Part Number | FCF50RN-ND |
Manufacturer | |
Manufacturer Product Number | FCF50RN |
Description | FUSE RECT 50A 600VAC/VDC BLADE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 600 VDC Fuse Rectangular Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 600 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 300kA AC, 50kA DC |
Fuse Type Rectangular | Package / Case Blade Type, Module |
Current Rating (Amps) 50A | Size / Dimension 2.130" L x 1.000" W x 1.505" H (54.10mm x 25.40mm x 38.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 120,97750 € | 1.451,73 € |
| Unit Price without VAT: | 120,97750 € |
|---|---|
| Unit Price with VAT: | 143,96323 € |

