Image for FCF15RN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCF15RN

DigiKey Part Number
FCF15RN-ND
Manufacturer
Manufacturer Product Number
FCF15RN
Description
FUSE RECT 15A 600VAC/VDC BLADE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15A 600 VAC 600 VDC Fuse Rectangular Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Rectangular
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 50kA DC
Package / Case
Blade Type, Module
Size / Dimension
1.880" L x 0.750" W x 1.280" H (47.75mm x 19.05mm x 32.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1274,48500 €893,82 €
Manufacturers Standard Package
Unit Price without VAT:74,48500 €
Unit Price with VAT:88,63715 €