Image for ESD63M80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD63M80

DigiKey Part Number
ESD63M80-ND
Manufacturer
Manufacturer Product Number
ESD63M80
Description
FUSE CRTRDGE 63A 415VAC CYLINDR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
63A 415 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
63A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
415 VAC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Package / Case
Cylindrical, Blade Terminal (Alternating)
Part Status
Active
Size / Dimension
0.827" Dia x 1.398" L (21.00mm x 35.50mm)
Mounting Type
Requires Holder
Melting I²t
20700.0
Fuse Type
Cartridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20137,55300 €2.751,06 €
Manufacturers Standard Package
Unit Price without VAT:137,55300 €
Unit Price with VAT:163,68807 €