Image for ESD63 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD63

DigiKey Part Number
ESD63-ND
Manufacturer
Manufacturer Product Number
ESD63
Description
FUSE CRTRDGE 63A 415VAC CYLINDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
63A 415 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
63A
Voltage Rating - AC
415 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Alternating)
Size / Dimension
0.689" Dia x 1.398" L (17.50mm x 35.50mm)
Melting I²t
5000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2054,16900 €1.083,38 €
Manufacturers Standard Package
Unit Price without VAT:54,16900 €
Unit Price with VAT:64,46111 €