
ESD6 | |
|---|---|
DigiKey Part Number | ESD6-ND |
Manufacturer | |
Manufacturer Product Number | ESD6 |
Description | FUSE CARTRIDGE 6A 550VAC CYLINDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6A 550 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | ESD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 550 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 0.543" Dia x 1.398" L (13.80mm x 35.50mm) | |
Melting I²t | 29.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,60600 € | 692,12 € |
| Unit Price without VAT: | 34,60600 € |
|---|---|
| Unit Price with VAT: | 41,18114 € |

