
ER4P-030CC2PR | |
|---|---|
DigiKey Part Number | 2041-ER4P-030CC2PR-ND |
Manufacturer | |
Manufacturer Product Number | ER4P-030CC2PR |
Description | 30CC, ENC CCP, 4P, 2POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.089,92000 € | 1.089,92 € |
| Unit Price without VAT: | 1.089,92000 € |
|---|---|
| Unit Price with VAT: | 1.297,00480 € |

