
ER3R-100CF2PR | |
|---|---|
DigiKey Part Number | 2041-ER3R-100CF2PR-ND |
Manufacturer | |
Manufacturer Product Number | ER3R-100CF2PR |
Description | 100CF, ENC CCP, 3R,2POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.415,78000 € | 1.415,78 € |
| Unit Price without VAT: | 1.415,78000 € |
|---|---|
| Unit Price with VAT: | 1.684,77820 € |

