
EFS250 | |
|---|---|
DigiKey Part Number | EFS250-ND |
Manufacturer | |
Manufacturer Product Number | EFS250 |
Description | FUSE CRTRDGE 250A 415VAC CYLINDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 250A 415 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 415 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 10.500" L (31.00mm x 266.70mm) | |
Melting I²t | 200000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,58000 € | 261,58 € |
| Unit Price without VAT: | 261,58000 € |
|---|---|
| Unit Price with VAT: | 311,28020 € |

