
ECNR25 | |
|---|---|
DigiKey Part Number | ECNR25-ND |
Manufacturer | |
Manufacturer Product Number | ECNR25 |
Description | FUSE CARTRIDGE 25A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 25A | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRN-R-25 | Eaton - Bussmann Electrical Division | 9 | 2041-1026-ND | 28,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 5 | 22,13400 € | 110,67 € |
| 10 | 20,41900 € | 204,19 € |
| 50 | 16,91480 € | 845,74 € |
| 100 | 15,58670 € | 1.558,67 € |
| 250 | 13,97768 € | 3.494,42 € |
| 500 | 12,98222 € | 6.491,11 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |


