Similar

DM20-BU | |
|---|---|
DigiKey Part Number | DM20-BU-ND |
Manufacturer | |
Manufacturer Product Number | DM20-BU |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG |
Category | Current - IEC 24 A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 7mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1040880000 | Weidmüller | 43 | 1040880000-ND | 2,92000 € | Similar |



