
DFJ-40 | |
|---|---|
DigiKey Part Number | 283-3924-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-40 |
Description | FUSE CARTRIDGE 40A 600VAC/450VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 450 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class J |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
Current Rating (Amps) 40A | Melting I²t 90.0 |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,25000 € | 163,25 € |
| 5 | 135,33200 € | 676,66 € |
| 10 | 124,76600 € | 1.247,66 € |
| 50 | 109,53520 € | 5.476,76 € |
| Unit Price without VAT: | 163,25000 € |
|---|---|
| Unit Price with VAT: | 194,26750 € |

