30A 600 VAC 450 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFJ-30

DigiKey Part Number
283-3923-ND
Manufacturer
Manufacturer Product Number
DFJ-30
Description
FUSE CARTRIDGE 30A 600VAC/450VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
30A 600 VAC 450 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
450 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Class
J
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.810" Dia x 2.250" L (20.57mm x 57.15mm)
Current Rating (Amps)
30A
Melting I²t
20.0
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,51000 €82,51 €
568,42800 €342,14 €
1063,10500 €631,05 €
5052,20640 €2.610,32 €
10051,73590 €5.173,59 €
Manufacturers Standard Package
Unit Price without VAT:82,51000 €
Unit Price with VAT:98,18690 €