
DFJ-200 | |
|---|---|
DigiKey Part Number | DFJ-200-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-200 |
Description | FUSE CRTRDGE 200A 600VAC/450VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class J |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.630" Dia x 3.000" L (41.40mm x 76.20mm) |
Current Rating (Amps) 200A | Melting I²t 9850.0 |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,31000 € | 613,31 € |
| Unit Price without VAT: | 613,31000 € |
|---|---|
| Unit Price with VAT: | 729,83890 € |

