
CSC-9502P | |
|---|---|
DigiKey Part Number | CSC-9502P-ND |
Manufacturer | |
Manufacturer Product Number | CSC-9502P |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Category | Pitch 0.984" (25.00mm) |
Manufacturer Eaton - Bussmann Electrical Division | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products DP Series |
Part Status Obsolete | Contact Material Copper Alloy |
Type Terminal Block, Cross Connection | Contact Finish Tin |
Number of Positions 2 | Color Gray |

