
CS/XMAS-6F | |
|---|---|
DigiKey Part Number | CS/XMAS-6F-ND |
Manufacturer | |
Manufacturer Product Number | CS/XMAS-6F |
Description | FUSE KIT CARTRDGE 3-7A 6PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 3 ~ 7A 125VAC, 250VAC Holder 6 Pieces (2 Values - 3 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | Fast Blow | |
Voltage Rating | 125VAC, 250VAC | |
Current Rating (Amps) | 3 ~ 7A | |
Quantity | 6 Pieces (2 Values - 3 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,66400 € | 253,28 € |
| Unit Price without VAT: | 12,66400 € |
|---|---|
| Unit Price with VAT: | 15,07016 € |

