
CLS-BAND | |
|---|---|
DigiKey Part Number | CLS-BAND-ND |
Manufacturer | |
Manufacturer Product Number | CLS-BAND |
Description | FUSE BAND FOR CLS FUSE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 365A 5.08 kVAC Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 365A | |
Voltage Rating - AC | 5.08 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 304,31400 € | 4.564,71 € |
| Unit Price without VAT: | 304,31400 € |
|---|---|
| Unit Price with VAT: | 362,13366 € |

