
CHSF-200 | |
|---|---|
DigiKey Part Number | 2041-CHSF-200-ND |
Manufacturer | |
Manufacturer Product Number | CHSF-200 |
Description | COMPACT HIGH SPEED FUSE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class aR |
Packaging Bulk | Approval Agency CE |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.984" Dia x 2.087" L (25.00mm x 53.00mm) |
Current Rating (Amps) 200A | Melting I²t 5228.0 |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,24000 € | 265,24 € |
| Unit Price without VAT: | 265,24000 € |
|---|---|
| Unit Price with VAT: | 315,63560 € |

