
CH60J3 | |
|---|---|
DigiKey Part Number | CH60J3-ND |
Manufacturer | |
Manufacturer Product Number | CH60J3 |
Description | FUSE HLDR CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 5.5" L (27mm x 139.7mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 352,91000 € | 705,82 € |
| Unit Price without VAT: | 352,91000 € |
|---|---|
| Unit Price with VAT: | 419,96290 € |










