
CGL-600 | |
|---|---|
DigiKey Part Number | CGL-600-ND |
Manufacturer | |
Manufacturer Product Number | CGL-600 |
Description | FUSE CRTRDGE 600A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 3.000" L (76.20mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.486,46000 € | 1.486,46 € |
| Unit Price without VAT: | 1.486,46000 € |
|---|---|
| Unit Price with VAT: | 1.768,88740 € |

