
CGL-45 | |
|---|---|
DigiKey Part Number | CGL-45-ND |
Manufacturer | |
Manufacturer Product Number | CGL-45 |
Description | FUSE CRTRDGE 45A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 45A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 45A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.813" Dia x 2.000" L (20.64mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 193,19000 € | 1.931,90 € |
| Unit Price without VAT: | 193,19000 € |
|---|---|
| Unit Price with VAT: | 229,89610 € |

