
CGL-150 | |
|---|---|
DigiKey Part Number | CGL-150-ND |
Manufacturer | |
Manufacturer Product Number | CGL-150 |
Description | FUSE CRTRDGE 150A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,69000 € | 530,69 € |
| Unit Price without VAT: | 530,69000 € |
|---|---|
| Unit Price with VAT: | 631,52110 € |

