
CGL-1 | |
|---|---|
DigiKey Part Number | CGL-1-ND |
Manufacturer | |
Manufacturer Product Number | CGL-1 |
Description | FUSE CARTRIDGE 1A 600VAC/250VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 250 VDC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.813" Dia x 2.000" L (20.64mm x 50.80mm) |
Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 128,06800 € | 1.280,68 € |
| Unit Price without VAT: | 128,06800 € |
|---|---|
| Unit Price with VAT: | 152,40092 € |

