
CFC-30 | |
|---|---|
DigiKey Part Number | 2041-CFC-30-ND |
Manufacturer | |
Manufacturer Product Number | CFC-30 |
Description | 1 - 30A TCF COVER, 600V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 22,92333 € | 68,77 € |
| Unit Price without VAT: | 22,92333 € |
|---|---|
| Unit Price with VAT: | 27,27876 € |

