
CEO63 | |
|---|---|
DigiKey Part Number | CEO63-ND |
Manufacturer | |
Manufacturer Product Number | CEO63 |
Description | FUSE CARTRIDGE 63A 550VAC CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 63A 550 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 550 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 2.303" L (21.00mm x 58.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,39000 € | 933,90 € |
| Unit Price without VAT: | 93,39000 € |
|---|---|
| Unit Price with VAT: | 111,13410 € |

