
CEO40 | |
|---|---|
DigiKey Part Number | CEO40-ND |
Manufacturer | |
Manufacturer Product Number | CEO40 |
Description | FUSE CARTRIDGE 40A 550VAC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40A 550 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 550 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 2.303" L (21.00mm x 58.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,95500 € | 1.029,55 € |
| Unit Price without VAT: | 102,95500 € |
|---|---|
| Unit Price with VAT: | 122,51645 € |

