
CDS500 | |
|---|---|
DigiKey Part Number | 2041-CDS500-ND |
Manufacturer | |
Manufacturer Product Number | CDS500 |
Description | CANADIAN D TYPE 600V TIME |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 500 A 600 V Fuse Cartridge, Ceramic Requires Holder Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 600 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Approval Agency CSA |
Fuse Type | Size / Dimension 2.880" Dia x 13.382" L (73.15mm x 339.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,11000 € | 712,11 € |
| Unit Price without VAT: | 712,11000 € |
|---|---|
| Unit Price with VAT: | 847,41090 € |

