
CDN35 | |
|---|---|
DigiKey Part Number | CDN35-ND |
Manufacturer | |
Manufacturer Product Number | CDN35 |
Description | FUSE CARTRIDGE 35A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
Current Rating (Amps) 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,20600 € | 382,06 € |
| Unit Price without VAT: | 38,20600 € |
|---|---|
| Unit Price with VAT: | 45,46514 € |

