Image for CD100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD100

DigiKey Part Number
CD100-ND
Manufacturer
Manufacturer Product Number
CD100
Description
FUSE CARTRIDGE 100A 500VAC CYL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100A 500 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Cable Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.827" Dia x 2.307" L (21.00mm x 58.60mm)
Melting I²t
25000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10109,19900 €1.091,99 €
Manufacturers Standard Package
Unit Price without VAT:109,19900 €
Unit Price with VAT:129,94681 €