
CCP2RL-3-30M | |
|---|---|
DigiKey Part Number | 2041-CCP2RL-3-30M-ND |
Manufacturer | |
Manufacturer Product Number | CCP2RL-3-30M |
Description | 3 POLE COMP CKT PROTECT 30A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 240 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal | Approval Agency CE, CSA C22.2 No 4, cULus, UL98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,83000 € | 445,83 € |
| Unit Price without VAT: | 445,83000 € |
|---|---|
| Unit Price with VAT: | 530,53770 € |

