Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBF-35

DigiKey Part Number
CBF-35-ND
Manufacturer
Manufacturer Product Number
CBF-35
Description
CIR BRKR 35A 12VDC AUTO RESET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 35A AC 12 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
35A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
12 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,63300 €186,33 €
Manufacturers Standard Package
Unit Price without VAT:18,63300 €
Unit Price with VAT:22,17327 €