
CB223OS-10 | |
|---|---|
DigiKey Part Number | 2041-CB223OS-10-ND |
Manufacturer | |
Manufacturer Product Number | CB223OS-10 |
Description | MINI C.B. TYPE 3 10 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A AC 28 V DC Manual Reset Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 28 V |
Series | Actuator Type Manual Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Holder | Approval Agency SAE J1171, SAE J553 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,16600 € | 551,66 € |
| Unit Price without VAT: | 55,16600 € |
|---|---|
| Unit Price with VAT: | 65,64754 € |

