
BP/HHR | |
|---|---|
DigiKey Part Number | 2041-BP/HHR-ND |
Manufacturer | |
Manufacturer Product Number | BP/HHR |
Description | ATC WATER RESISTANT HOLDER 32V/3 |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products ATC |
Mfr | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Wire Leads |

