
BP/FRN-R-50 | |
|---|---|
DigiKey Part Number | BP/FRN-R-50-ND |
Manufacturer | |
Manufacturer Product Number | BP/FRN-R-50 |
Description | FUSE CARTRIDGE 50A 250VAC/125VDC |
Customer Reference | |
Detailed Description | 50A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Discontinued at DigiKey | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 50A | Size / Dimension 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,14000 € | 175,70 € |
| Unit Price without VAT: | 35,14000 € |
|---|---|
| Unit Price with VAT: | 41,81660 € |

